This SPST tactile switch features a silver-plated contact and a nylon-polyamide actuator. It has a current rating of 50mA and a DC rated voltage of 12V. The switch operates within a temperature range of -25°C to 70°C and has a surface mount package with gull wing termination. The switch is available in a tape and reel packaging with 1000 units per package.
Checking distributor stock and pricing after the page loads.
Apem ADTSM61YVTR technical specifications.
| Actuator Material | Nylon, Polyamide |
| Actuator Type | Standard |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Operating Force | 520gf |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | ADTS |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |