
The ADTSM62NVTR is a 12V SPST surface mount tactile switch with a current rating of 50mA and an operating temperature range of -25°C to 70°C. It features a silver contact plating and a nylon actuator material. The switch has a standard actuator type and a non-illuminated illumination type. It is available in a package quantity of 900 pieces, packaged in cut tape.
Sign in to ask questions about the Apem ADTSM62NVTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Apem ADTSM62NVTR technical specifications.
| Actuator Material | Nylon, Polyamide |
| Actuator Type | Standard |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Operating Force | 160gf |
| Package Quantity | 900 |
| Packaging | Cut Tape |
| Series | ADTS |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Apem ADTSM62NVTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.