This SPST off-mom surface mount tactile switch features an operating force of 260gf and a switch travel of 0.25mm. It has a maximum operating temperature of 70°C and a minimum operating temperature of -25°C. The switch is available in a package quantity of 900 and is packaged in tape and reel. It is a standard actuator type with a nylon, polyamide material and silver contact plating.
Apem ADTSM62RSVTR technical specifications.
| Actuator Material | Nylon, Polyamide |
| Actuator Type | Standard |
| Contact Plating | Silver |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Operating Force | 260gf |
| Package Quantity | 900 |
| Packaging | Tape and Reel |
| Series | ADTS |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Apem ADTSM62RSVTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.