This SPST surface mount tactile switch features a nylon actuator with a standard type and silver contact plating. It has a current rating of 50mA and a DC rated voltage of 12V. The switch operates within a temperature range of -25°C to 70°C and has a throw configuration of SPST. It is available in a tape and reel packaging with 700 pieces per package.
Sign in to ask questions about the Apem ADTSM63KVTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Apem ADTSM63KVTR technical specifications.
| Actuator Material | Nylon, Polyamide |
| Actuator Type | Standard |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Operating Force | 100gf |
| Package Quantity | 700 |
| Packaging | Tape and Reel |
| Series | ADTS |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Apem ADTSM63KVTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.