This surface mount tactile switch features a standard actuator made from nylon or polyamide, with a silver-plated contact. It has a maximum operating temperature of 70°C and a minimum operating temperature of -25°C. The switch has a current rating of 50mA and is rated for a DC voltage of 12V. It is available in a single package quantity, packaged in cut tape, and has a throw configuration of SPST.
Sign in to ask questions about the Apem ADTSM63RVTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Apem ADTSM63RVTR technical specifications.
| Actuator Material | Nylon, Polyamide |
| Actuator Type | Standard |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Operating Force | 260gf |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Series | ADTS |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Apem ADTSM63RVTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.