The ADTS Series SPST Off-Mom Tactile Switch is a surface mount switch with a current rating of 50mA and a DC rated voltage of 12V. It features a nylon, polyamide actuator material and silver contact plating. The switch has a maximum operating temperature of 70°C and a minimum operating temperature of -25°C. It is available in a package quantity of 77 and is packaged in rail/Tube packaging.
Apem ADTSM644NBV technical specifications.
| Actuator Material | Nylon, Polyamide |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Operating Force | 160gf |
| Package Quantity | 77 |
| Packaging | Rail/Tube |
| Series | ADTS |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
No datasheet is available for this part.