Sign in to ask questions about the Apem ADTSM644NVB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Apem ADTSM644NVB technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -25 |
| Termination Type | SOLDER |
| Insulator Material | THERMOPLASTIC |
| Manufacturer Series | ADTS |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Apem ADTSM644NVB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.