This 12V 50mA surface mount tactile switch features a silver contact plating and a nylon/polyamide actuator material. It has a maximum operating temperature of 70°C and a minimum operating temperature of -25°C. The switch is rated for 160gf of operating force and has a switch travel of 0.25mm. It is available in a package quantity of 500 and is packaged in tape and reel. The ADTS series switch is RoHS compliant and has a termination of gull wing.
Apem ADTSM644NVTR technical specifications.
| Actuator Material | Nylon, Polyamide |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Operating Force | 160gf |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ADTS |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Apem ADTSM644NVTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.