The ADTSM644RVTR is a surface mount tactile switch with a silver-plated contact and a nylon, polyamide actuator material. It has a current rating of 50mA and a maximum operating temperature of 70°C. The switch operates within a temperature range of -25°C to 70°C and has a throw configuration of SPST. It is available in a package quantity of 500, packaged in tape and reel. The switch is designed for use with a DC rated voltage of 12V.
Apem ADTSM644RVTR technical specifications.
| Actuator Material | Nylon, Polyamide |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Operating Force | 260gf |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Series | ADTS |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Apem ADTSM644RVTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.