The ADTS Series tactile switch features a nylon or polyamide actuator material and silver contact plating. It has a current rating of 50mA and is rated for operation up to 70°C. The switch is designed for surface mount applications and has a throw configuration of SPST. It is available in a package quantity of 500 units, packaged in tape and reel.
Checking distributor stock and pricing after the page loads.
Apem ADTSM644SVTR technical specifications.
| Actuator Material | Nylon, Polyamide |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Operating Force | 320gf |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Series | ADTS |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |