The ADTS Series Surface Mount Off-Mom Tactile Switch from Apem features a nylon and polyamide actuator material and silver contact plating. It has a current rating of 50mA and a maximum operating temperature of 70°C. The switch is designed for surface mount applications and has a throw configuration of SPST. It is available in a tape and reel packaging with 500 pieces per package.
Sign in to ask questions about the Apem ADTSM648KVTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Apem ADTSM648KVTR technical specifications.
| Actuator Material | Nylon, Polyamide |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Operating Force | 100gf |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Series | ADTS |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Apem ADTSM648KVTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.