This surface mount tactile switch features a silver-plated contact and a nylon/polyamide actuator with a standard type and 50mA current rating. It has a non-illuminated design and operates within a temperature range of -25°C to 70°C. The switch is available in a package quantity of 380 and is supplied on tape and reel. It is part of the ADTS series and has a throw configuration of SPST.
Apem ADTSM65KVTR technical specifications.
| Actuator Material | Nylon, Polyamide |
| Actuator Type | Standard |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Operating Force | 100gf |
| Package Quantity | 380 |
| Packaging | Tape and Reel |
| Series | ADTS |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
No datasheet is available for this part.