
SPST, non-illuminated, general-purpose switch with a brown nylon actuator. Features a 0.05A current rating and 12VDC voltage rating, with silver contact plating. Surface mountable with straight gull wing termination, offering a 0.25mm switch travel and 160gf operating force. Operates within a temperature range of -25°C to 70°C and is RoHS compliant.
Sign in to ask questions about the Apem ADTSM65NVTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Apem ADTSM65NVTR technical specifications.
| Actuator Material | Nylon, Polyamide |
| Actuator Type | Standard |
| Color | Brown |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Operating Force | 160gf |
| Package Quantity | 380 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | ADTS |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Apem ADTSM65NVTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
