
SPST-NO tactile switch with a 12V DC voltage rating and 50mA current rating. Features a standard nylon/polyamide actuator, silver contact plating, and a 0.25mm switch travel. Surface mountable with gull wing termination, operating force of 260gf, and a temperature range of -25°C to 70°C. Packaged in cut tape with 380 units per package.
Apem ADTSM65RVTR technical specifications.
| Actuator Material | Nylon, Polyamide |
| Actuator Type | Standard |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Operating Force | 260gf |
| Package Quantity | 380 |
| Packaging | Cut Tape |
| Series | ADTS |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Apem ADTSM65RVTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.