
The ADTSM66NVTR is a surface mount tactile switch with a nylon actuator and a maximum operating temperature of 70°C. It has a minimum operating temperature of -25°C and a switch travel of 0.25mm. This switch is designed for off-mom operation and has a termination type of gull wing. It is packaged in cut tape and has a throw configuration of SPST.
Apem ADTSM66NVTR technical specifications.
| Actuator Material | Nylon, Polyamide |
| Actuator Type | Standard |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Operating Force | 160gf |
| Packaging | Cut Tape |
| Series | ADTS |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Apem ADTSM66NVTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
