The ADTSM66RVTR is a surface mount tactile switch with a standard actuator made of nylon or polyamide. It has a non-illuminated design and operates within a temperature range of -25°C to 70°C. This switch features a throw configuration of SPST and a termination style of gull wing, with a packaging style of cut tape and a package quantity of one. The switch has a switch travel of 0.25mm and a switch function of off-mom.
Sign in to ask questions about the Apem ADTSM66RVTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Apem ADTSM66RVTR technical specifications.
| Actuator Material | Nylon, Polyamide |
| Actuator Type | Standard |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Operating Force | 260gf |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Series | ADTS |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Apem ADTSM66RVTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.