
SPST-NO tactile switch, surface mount, straight orientation, with a 12V DC voltage rating and 0.05A current rating. Features a brown rubber actuator with a 1.66mm length and 0.45mm travel, requiring an 180gf operating force. Offers a stainless steel contact material and an electrical life of 500,000 cycles. Operates within a temperature range of -25°C to 70°C, is non-illuminated, and supplied in tape and reel packaging.
Sign in to ask questions about the Apem ADTSMW64NVTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Apem ADTSMW64NVTR technical specifications.
| Actuator Color | Brown |
| Actuator Length | 1.66mm |
| Actuator Material | Rubber |
| Actuator Type | Standard |
| Contact Material | Stainless Steel |
| Electrical Life | 500000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 12V |
| Mount | Surface Mount |
| Operating Force | 180gf |
| Orientation | Straight |
| Package Quantity | 900 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ADTS |
| Switch Function | Off-Mom |
| Switch Travel | 0.45mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Apem ADTSMW64NVTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
