The ADTS Series SPST Surface Mount Tactile Switch features a standard actuator made of rubber with a non-illuminated design. It has a maximum operating temperature of 70°C and a minimum operating temperature of -25°C. The switch is designed for surface mount applications with a gull wing termination and a throw configuration of SPST. It is available in a single package quantity with cut tape packaging.
Apem ADTSMW64RVTR technical specifications.
| Actuator Material | Rubber |
| Actuator Type | Standard |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Operating Force | 260gf |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Series | ADTS |
| Switch Function | Off-Mom |
| Switch Travel | 0.45mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| RoHS | Compliant |
No datasheet is available for this part.