
This Apem ADTSMW65NV switch features a round button actuator style and a gull wing termination style. It is designed for surface mount applications and has a straight body orientation. The switch has a maximum current rating of 0.05A at 12VDC and a maximum DC voltage rating of 12V. It is rated for 500,000 electrical life cycles and has an operating force of 1.77N. The switch operates within a temperature range of -25°C to 70°C.
Sign in to ask questions about the Apem ADTSMW65NV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Apem ADTSMW65NV technical specifications.
| Actuator Style | Round Button |
| Termination Style | Gull Wing |
| Mounting | Surface Mount |
| Body Orientation | Straight |
| Ground Terminal | No |
| Actuator Length (mm) | 0.66 |
| Product Length (mm) | 6.3 |
| Product Depth (mm) | 9 |
| Product Height (mm) | 3.6 |
| Terminal Pitch (mm) | 4 |
| Row Spacing (mm) | 8.9 |
| Number of Terminals | 4 |
| Type | Washable |
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Max Current Rating | 0.05@12VDCA |
| Max DC Voltage Rating | 12V |
| Electrical Life | 500000Cycles |
| Operating Force | 1.77N |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Cage Code | 3G3K6 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8536509065 |
| Schedule B | 8536509065 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Apem ADTSMW65NV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.