The ADTST62KV is a tactile switch with a silver-plated contact and a nylon/polyamide actuator. It has a maximum operating temperature of 70°C and a minimum operating temperature of -25°C. The switch is rated for 50mA and 12V DC and features a standard actuator type with a 100gf operating force. It is available in bulk packaging with 900 units per package and can be mounted through a hole.
Apem ADTST62KV technical specifications.
| Actuator Material | Nylon, Polyamide |
| Actuator Type | Standard |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Operating Force | 100gf |
| Package Quantity | 900 |
| Packaging | Bulk |
| Series | ADTS |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
No datasheet is available for this part.