This tactile switch features a silver-plated contact and a nylon or polyamide actuator with a standard type. It has a maximum operating temperature range of -25°C to 70°C and a current rating of 50mA. The switch is designed for through-hole mounting and has a throw configuration of SPST. It is available in bulk packaging with 900 units per package.
Sign in to ask questions about the Apem ADTST62RV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Apem ADTST62RV technical specifications.
| Actuator Material | Nylon, Polyamide |
| Actuator Type | Standard |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Operating Force | 260gf |
| Package Quantity | 900 |
| Packaging | Bulk |
| Series | ADTS |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Apem ADTST62RV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.