The ADTST65KV is a tactile switch from Apem with a maximum operating temperature range of -25°C to 70°C. It has a current rating of 50mA and a DC rated voltage of 12V. The switch features a throw configuration of SPST and a termination of PC Pin. It is available in a package quantity of 900 and is packaged in bulk.
Apem ADTST65KV technical specifications.
| Actuator Material | Nylon, Polyamide |
| Actuator Type | Standard |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Operating Force | 100gf |
| Package Quantity | 900 |
| Packaging | Bulk |
| Series | ADTS |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
No datasheet is available for this part.