This tactile switch features a nylon actuator with a silver contact plating, rated for 50mA at 12V DC. It has a standard actuator type and operates within a temperature range of -25°C to 70°C. The switch has a throw configuration of SPST and a travel distance of 0.25mm. It is available in a bulk packaging quantity of 900 pieces and can be mounted through a hole.
Apem ADTST65RV technical specifications.
| Actuator Material | Nylon, Polyamide |
| Actuator Type | Standard |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Operating Force | 260gf |
| Package Quantity | 900 |
| Packaging | Bulk |
| Series | ADTS |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
No datasheet is available for this part.