Sign in to ask questions about the Apem AKTSC62K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Apem AKTSC62K technical specifications.
| Color | Black |
| Illumination Type | Non-Illuminated |
| Package Quantity | 500 |
| Series | AKTSC |
| Shape | Round |
| Size | 5.5mm |
| RoHS | Compliant |
Download the complete datasheet for Apem AKTSC62K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
