
The AMPTFP2VTR is a thermoplastic standard tactile switch with a non-illuminated actuator, suitable for surface mount applications. It has a maximum operating temperature of 70°C and a minimum operating temperature of -25°C. The switch is RoHS compliant and features a gull wing termination. It is available in a tape and reel packaging format.
Sign in to ask questions about the Apem AMPTFP2VTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Apem AMPTFP2VTR technical specifications.
| Actuator Material | Thermoplastic |
| Actuator Type | Standard |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Operating Force | 160gf |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | AMPT |
| Switch Function | Off-Mom |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Apem AMPTFP2VTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
