The APTCFGP1VTR is a surface mount SPST tactile switch with a 12V DC rated voltage and 50mA current rating. It has a thermoplastic actuator and a silver contact plating. The switch operates within a temperature range of -25°C to 70°C and has a 160gf operating force. It is available in a tape and reel packaging with 2400 pieces per package.
Sign in to ask questions about the Apem APTCFGP1VTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Apem APTCFGP1VTR technical specifications.
| Actuator Material | Thermoplastic |
| Actuator Type | Standard |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Operating Force | 160gf |
| Package Quantity | 2400 |
| Packaging | Tape and Reel |
| Series | APTC |
| Switch Function | Off-Mom |
| Switch Travel | 0.2mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Apem APTCFGP1VTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.