This surface mount tactile switch features a thermoplastic actuator with a standard type and silver plating. It has a current rating of 50mA and a maximum operating temperature of 70°C. The switch is non-illuminated and has a throw configuration of SPST. It is available in a package quantity of 2400 and is packaged in tape and reel. The switch is rated for a DC voltage of 12V and has a switch travel of 0.2mm.
Sign in to ask questions about the Apem APTCFP2VTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Apem APTCFP2VTR technical specifications.
| Actuator Material | Thermoplastic |
| Actuator Type | Standard |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Operating Force | 160gf |
| Package Quantity | 2400 |
| Packaging | Tape and Reel |
| Series | APTC |
| Switch Function | Off-Mom |
| Switch Travel | 0.2mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Apem APTCFP2VTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.