Tactile Switches SW TACT SPST 0.05A 12VDC
Apem APTCLGVTR technical specifications.
| Actuator Material | Thermoplastic |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Operating Force | 220gf |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Series | APTC |
| Switch Function | Off-Mom |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
No datasheet is available for this part.