The APTFGP1VTR is a 12V 50mA surface mount tactile switch with a standard actuator type and silver contact plating. It features a non-illuminated design and operates within a temperature range of -25°C to 70°C. The switch has a SPST throw configuration and a gull wing termination style. It is available in a tape and reel packaging with 2400 units per package.
Apem APTFGP1VTR technical specifications.
| Actuator Material | Thermoplastic |
| Actuator Type | Standard |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Operating Force | 160gf |
| Package Quantity | 2400 |
| Packaging | Tape and Reel |
| Series | APTF |
| Switch Function | Off-Mom |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
No datasheet is available for this part.