This 12V tactile switch features a surface mount package with a silver-plated contact and a thermoplastic actuator. It has a maximum operating temperature range of -25°C to 70°C and a current rating of 50mA. The switch is designed for use in applications where a non-illuminated switch is required, and it has a throw configuration of SPST. It is available in a tape and reel packaging with 2400 pieces per package.
Apem APTFGP2VTR technical specifications.
| Actuator Material | Thermoplastic |
| Actuator Type | Standard |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Operating Force | 160gf |
| Package Quantity | 2400 |
| Packaging | Tape and Reel |
| Series | APTF |
| Switch Function | Off-Mom |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
No datasheet is available for this part.