Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Apem AQB0111 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Apem AQB0111 technical specifications.
| Color | Clear |
| Material | Rubber, Silicone |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Front |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | Multimec® |
| RoHS | Compliant |
Download the complete datasheet for Apem AQB0111 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.