This 4A SPDT on-on rocker switch features a silver contact material and a polyamide actuator with a black finish. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The switch is rated for 125V AC and 250V AC, and is compliant with RoHS regulations. It is available in a bulk packaging with 50 units per package, and can be mounted to a panel using a snap-in mechanism.
Checking distributor stock and pricing after the page loads.
| Actuator Color | Black |
| Actuator Material | Polyamide |
| Contact Material | Silver |
| Current Rating | 4A |
| Electrical Life | 50000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | AS |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |