
Illuminated rocker switch featuring a SPDT, latched function with a straight, concave polyamide actuator in black. Rated for 4A at 250VAC, it offers a 50,000 cycle electrical life with silver contacts and gold plating. Panel mountable via snap-in, this switch operates within a -40°C to 85°C temperature range and is RoHS compliant.
Apem AS36S010010 technical specifications.
| Actuator Color | Black |
| Actuator Material | Polyamide |
| Actuator Type | Concave (Standard V) |
| Approvals | UL, CSA |
| Package/Case | 405 |
| Color | Red |
| Contact Current Rating | 4A |
| Contact Material | Silver |
| Contact Plating | Gold |
| Current Rating | 4A |
| Electrical Life | 50000Cycles |
| Height | 18.9mm |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | AS |
| Switch Function | On-On |
| Termination | Lug |
| Throw Configuration | SPDT, SPST |
| Voltage Rating (AC) | 125V |
| Width | 19.6mm |
| RoHS | Compliant |
Download the complete datasheet for Apem AS36S010010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
