The AS36S0111 is a 4A SPDT On-On rocker switch with a voltage rating of 125V AC. It has an electrical life of 50,000 cycles and operates within a temperature range of -40°C to 85°C. The switch is designed for panel mount and is available in a bulk packaging quantity of 50. It features a solder termination and a throw configuration of SPDT.
Checking distributor stock and pricing after the page loads.
| Current Rating | 4A |
| Electrical Life | 50000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Snap in |
| Package Quantity | 50 |
| Packaging | Bulk |
| Series | AS |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |