Apem AS37S0000 technical specifications.
| Actuator Type | Concave (Standard V) |
| Contact Material | Brass, Gold |
| Electrical Life | 50000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Snap in |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Series | AS |
| Switch Function | Mom-Off-Mom |
| Switching Voltage | 20V |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Apem AS37S0000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.