
Illuminated SPDT rocker switch with momentary-off-momentary function. Features a black polyamide concave rocker actuator and solder terminals. Rated for 4A at 125V AC (250V AC max) with silver contacts and gold plating. Offers an electrical life of 50,000 cycles and operates within a temperature range of -40°C to 85°C. Panel mountable with snap-in design, this RoHS compliant component is UL and CSA approved.
Apem AS37S010010 technical specifications.
| Actuator Color | Black |
| Actuator Material | Polyamide |
| Actuator Type | Concave (Standard V) |
| Approvals | UL, CSA |
| Color | Black |
| Contact Current Rating | 4A |
| Contact Material | Silver |
| Contact Plating | Gold |
| Current Rating | 4A |
| Electrical Life | 50000Cycles |
| Height | 18.9mm |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | AS |
| Switch Function | Mom-Off-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| Width | 19.6mm |
| RoHS | Compliant |
Download the complete datasheet for Apem AS37S010010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
