
The AS38S010010 is a 4A SPDT on-off-mom rocker switch with a panel mount design, suitable for operating temperatures between -40°C and 85°C. It has a current rating of 4A and a voltage rating of 125V AC. The switch is available in a bulk packaging with 50 units per package and is compliant with RoHS regulations. The switch is not Reach SVHC compliant.
Apem AS38S010010 technical specifications.
| Actuator Type | Concave (Standard V) |
| Contact Current Rating | 4A |
| Current Rating | 4A |
| Electrical Life | 50000Cycles |
| Height | 18.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Snap in |
| Package Quantity | 50 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | AS |
| Switch Function | On-Off-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| Width | 19.6mm |
| RoHS | Compliant |
Download the complete datasheet for Apem AS38S010010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.