
SPDT Rocker Switch with On-Off-On function, featuring solder lug termination and a 4A, 250VAC contact rating. This illuminated rocker switch boasts a black polyamide concave actuator and silver contacts with gold plating, offering an electrical life of 50,000 cycles. Designed for panel mounting with a snap-in mechanism, it operates within a temperature range of -40°C to 85°C and is UL and CSA approved, RoHS compliant, and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Apem AS39S010010 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Color | Black |
| Actuator Material | Polyamide |
| Actuator Type | Concave (Standard V) |
| Approvals | UL, CSA |
| Package/Case | 405 |
| Color | Red |
| Contact Current Rating | 4A |
| Contact Material | Silver |
| Contact Plating | Gold |
| Current Rating | 4A |
| Electrical Life | 50000Cycles |
| Height | 18.9mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | AS |
| Switch Function | On-Off-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| Width | 19.6mm |
| RoHS | Compliant |
Download the complete datasheet for Apem AS39S010010 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.