Switch Tactile N.O. SPST Flush Round Button J-Bend 0.05A 12VDC 1.57N SMD T/R
Checking distributor stock and pricing after the page loads.
| Actuator Material | Brass |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Operating Force | 160gf |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Series | ATJG |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |