Apem ATJG524VTR technical specifications.
| Actuator Material | Brass |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Operating Force | 260gf |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Series | ATJG |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Apem ATJG524VTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.