The ATMG523VTR is a SPST tactile switch with a current rating of 50mA and a DC rated voltage of 12V. It features a surface mount package and operates within a temperature range of -25°C to 70°C. The switch has a throw configuration of SPST and a switch travel of 0.1mm. It is available in a tape and reel packaging with 4000 units per package.
Apem ATMG523VTR technical specifications.
| Actuator Material | Brass |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Operating Force | 160gf |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Series | ATMG |
| Switch Function | Off-Mom |
| Switch Travel | 0.1mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Apem ATMG523VTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.