The ATMG534VTR is a surface mount off-mom switch with a current rating of 50mA and a DC rated voltage of 12V. It has a maximum operating temperature of 70°C and a minimum operating temperature of -25°C. The switch features a throw configuration of SPST and a switch travel of 0.1mm. It is available in a package quantity of 4000 units, packaged in tape and reel. The switch has a termination of gull wing and is made from brass with a silver contact plating.
Checking distributor stock and pricing after the page loads.
Apem ATMG534VTR technical specifications.
| Actuator Material | Brass |
| Actuator Type | Standard |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Operating Force | 260gf |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Series | ATMG |
| Switch Function | Off-Mom |
| Switch Travel | 0.1mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |