Switch Push Button N.O. SPST Button 8A 250VAC Momentary Contact Panel Mount Screw
Checking distributor stock and pricing after the page loads.
Apem AV030003A900GK technical specifications.
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Button |
| Max Current Rating | 8@125VACA |
| Max AC Voltage Rating | 250V |
| Termination Style | Screw |
| Mounting | Panel Mount |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |