This panel mount pushbutton switch features a brass and silver contact material with a silver plating, and a maximum operating temperature of 70°C. It has a current rating of 2A and a maximum voltage rating of 48V DC. The switch is rated for 10,000 electrical cycles and 1,000,000 mechanical cycles. It is available in a bulk packaging with 20 units per package.
Checking distributor stock and pricing after the page loads.
Apem AV031003C940K technical specifications.
| Actuator Length | 0mm |
| Actuator Material | Brass |
| Actuator Type | Round, Button, Flush |
| Contact Current Rating | 2A |
| Contact Material | Brass, Silver |
| Contact Plating | Silver |
| Current Rating | 2A |
| Electrical Life | 10000Cycles |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (DC) | 48V |
| Mechanical Life | 1000000Cycles |
| Mount | Panel, Front |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Series | AV |
| Switch Function | Off-Mom |
| Termination | Screw |
| Throw Configuration | SPST |
| DC Rated Voltage | 48V |
| RoHS | Compliant |