
Illuminated pushbutton switch featuring a momentary SPST contact configuration with a flat, round brass button actuator. Rated for 0.2A at 48VDC, this panel-mount component offers a 5A contact current rating with nickel and silver plated brass contacts. It boasts a mechanical life of 1,000,000 cycles and an electrical life of 50,000 cycles, with screw termination for secure connection. The switch is IP54 rated for water resistance and operates within a temperature range of -30°C to 70°C.
Sign in to ask questions about the Apem AV0630C900 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Apem AV0630C900 technical specifications.
| Actuator Length | 1.5mm |
| Actuator Material | Brass |
| Actuator Type | Round, Button |
| Package/Case | 200 |
| Contact Current Rating | 5A |
| Contact Material | Brass |
| Contact Plating | Nickel, Silver |
| Contact Type | 1 maker |
| Current Rating | 200mA |
| Electrical Life | 50000Cycles |
| Lead Free | Lead Free |
| Material | Metal |
| Max Operating Temperature | 70°C |
| Max Voltage Rating (DC) | 48V |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Panel, Front |
| Orientation | Straight |
| Package Quantity | 60 |
| Packaging | Bulk |
| Ratings | IP54, Water Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | AV |
| Switch Function | Off-Mom |
| Termination | Screw |
| Throw Configuration | SPST |
| DC Rated Voltage | 48V |
| RoHS | Compliant |
Download the complete datasheet for Apem AV0630C900 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
