
The AV0630C940 is a 200mA SPST off-mom panel switch with a maximum operating temperature of 70°C and a minimum operating temperature of -30°C. It features a silver contact plating and is made of stainless steel. The switch is rated for 48V DC and has a current rating of 200mA. It is available in a package quantity of 60 and is packaged in bulk. The AV0630C940 meets IP65 and IP54 ratings and is water resistant.
Apem AV0630C940 technical specifications.
| Actuator Type | Round, Button |
| Package/Case | 200 |
| Contact Plating | Silver |
| Current Rating | 200mA |
| Electrical Life | 50000Cycles |
| Material | Stainless Steel |
| Max Operating Temperature | 70°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Panel, Front |
| Package Quantity | 60 |
| Packaging | Bulk |
| Ratings | IP65, IP54, Water Resistant |
| Reach SVHC Compliant | No |
| Series | AV |
| Switch Function | Off-Mom |
| Termination | Screw |
| Throw Configuration | SPST |
| DC Rated Voltage | 48V |
| RoHS | Compliant |
Download the complete datasheet for Apem AV0630C940 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.