
SWITCH PUSH SPST-NO 0.2A 48V
Checking distributor stock and pricing after the page loads.
Apem AV0630C940K technical specifications.
| Actuator Type | Round, Button |
| Contact Current Rating | 200mA |
| Contact Material | Brass, Silver |
| Contact Voltage Rating (DC) | 48V |
| Current Rating | 200mA |
| Electrical Life | 50000Cycles |
| Max Operating Temperature | 70°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Panel, Front |
| Package Quantity | 60 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Series | AV |
| Switch Function | Off-Mom |
| Termination | Screw |
| Throw Configuration | SPST |
| DC Rated Voltage | 48V |
| RoHS | Compliant |
