This SPST panel mount switch features a flat button actuator and a max current rating of 8A at 125VAC. It is designed for use in applications with operating temperatures ranging from -30 to 70°C. The switch has a screw termination style and a panel mount configuration. It is rated for 10,000 electrical life cycles.
Checking distributor stock and pricing after the page loads.
Apem AV090003A900GK technical specifications.
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Flat Button |
| Max Current Rating | 8@125VACA |
| Max AC Voltage Rating | 250V |
| Termination Style | Screw |
| Mounting | Panel Mount |
| Electrical Life | 10000Cycles |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |