This is a panel mount pushbutton switch with a round, flush actuator and a current rating of 2A. It is designed to operate within a temperature range of -30°C to 70°C and is rated for 48V DC. The switch features a single pole, single throw (SPST) configuration and is water resistant to IP54 standards. It is RoHS compliant and available in a bulk packaging quantity of 40.
Apem AV091003C240N technical specifications.
| Actuator Type | Round, Button, Flush |
| Current Rating | 2A |
| Max Operating Temperature | 70°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Panel, Front |
| Package Quantity | 40 |
| Packaging | Bulk |
| Ratings | IP54, Water Resistant |
| RoHS Compliant | Yes |
| Series | AV |
| Switch Function | Off-Mom |
| Termination | Solder |
| Throw Configuration | SPST |
| DC Rated Voltage | 48V |
| RoHS | Compliant |
Download the complete datasheet for Apem AV091003C240N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.