Illuminated pushbutton switch featuring SPST, Off-(on) momentary function. Rated for 2A at 48VDC, with a contact current rating of 5A. Constructed with a brass actuator and body, offering nickel and silver contact plating. Designed for panel mounting with screw terminals, boasting IP54 and IP40 ratings for water resistance. Electrical life of 10,000 cycles and mechanical life of 1,000,000 cycles.
Sign in to ask questions about the Apem AV091003C900 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Apem AV091003C900 technical specifications.
| Actuator Length | 0mm |
| Actuator Material | Brass |
| Actuator Type | Round, Button, Flush |
| Contact Current Rating | 5A |
| Contact Material | Brass, Silver |
| Contact Plating | Nickel, Silver |
| Contact Type | 1 maker |
| Current Rating | 2A |
| Electrical Life | 10000Cycles |
| Lead Free | Lead Free |
| Material | Brass |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (DC) | 48V |
| Mechanical Life | 1000000Cycles |
| Mount | Panel, Front |
| Orientation | Straight |
| Package Quantity | 40 |
| Packaging | Bulk |
| Ratings | IP54, Water Resistant, IP40 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | AV |
| Switch Function | Off-Mom |
| Termination | Screw |
| Throw Configuration | SPST |
| DC Rated Voltage | 48V |
| RoHS | Compliant |
Download the complete datasheet for Apem AV091003C900 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
